395-011-544-101

Heilind Number:EDA395-011-544-101
Manufacturer:EDAC
Manufacturer Number:395-011-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-544-101

Detailed Description

Enhance your connectivity solutions with this high-performance Black Board-To-Board PCB Connector. Engineered for efficiency, it features 11 positions with a single row configuration, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability even in harsh operating conditions. The contact material, made of Copper Alloy, offers optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Whether for home or industrial use, its straight mount orientation caters to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB setup.