395-011-544-102

Heilind Number:EDA395-011-544-102
Manufacturer:EDAC
Manufacturer Number:395-011-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-544-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a contact rating of 3 A. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row and 11 positions, this connector provides efficient linking for your electronic components. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.