395-011-544-404

Heilind Number:EDA395-011-544-404
Manufacturer:EDAC
Manufacturer Number:395-011-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 11 copper alloy contact positions in a single row configuration, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for secure connections. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB assembly with this sleek and efficient black connector, perfect for a wide range of applications.