395-011-544-412

Heilind Number:EDA395-011-544-412
Manufacturer:EDAC
Manufacturer Number:395-011-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions and a single row configuration, ensuring efficient data transfer. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing make it ideal for secure PCB connections. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable performance. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this essential component.