395-011-544-458

Heilind Number:EDA395-011-544-458
Manufacturer:EDAC
Manufacturer Number:395-011-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-544-458

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 11-position Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with a compact .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments with an operating temperature range of -40 to 105°C. The black housing adds a sleek touch to your design, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation, it simplifies installation for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.