395-011-558-108

Heilind Number:EDA395-011-558-108
Manufacturer:EDAC
Manufacturer Number:395-011-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-558-108

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board card edge connector. Designed for seamless integration, it features eleven positions with a single row layout, allowing for precise and secure connections. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a right-angle mount orientation and a pitch of .1 inches, it ensures easy installation and optimal space utilization. The copper alloy contact material offers reliable conductivity, while the operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB assembly with this essential connector, perfect for a wide range of applications.