395-011-558-404

Heilind Number:EDA395-011-558-404
Manufacturer:EDAC
Manufacturer Number:395-011-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector offers 11 positions with a pitch of .1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material features Copper Alloy for optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Trust in this connector for robust and consistent performance in all your electronic projects.