395-011-558-412

Heilind Number:EDA395-011-558-412
Manufacturer:EDAC
Manufacturer Number:395-011-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-558-412

Detailed Description

Enhance connectivity within your devices with this sleek black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 11 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a right-angle mount orientation and a pitch of .1 inch, it offers convenient installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Board To Board PCB Connector.