395-011-558-458

Heilind Number:EDA395-011-558-458
Manufacturer:EDAC
Manufacturer Number:395-011-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-558-458

Detailed Description

Enhance your PCB connections with our high-quality 11-position board-to-board connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. With a compact pitch of .1 inch and right-angle mount orientation, it offers seamless integration into your PCB layout. The black housing color adds a sleek touch while the operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in our connector for efficient and secure card edge connections in your electronic projects.