395-011-559-102

Heilind Number:EDA395-011-559-102
Manufacturer:EDAC
Manufacturer Number:395-011-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-559-102

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector, designed for optimal performance and reliability. This connector features 11 positions with a single row layout, perfect for efficient circuit board assembly. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and secure connections. The right-angle mount orientation offers versatility in installation, while the .1" pitch and .2" row spacing allow for easy integration into your PCB design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics project.