395-011-559-108

Heilind Number:EDA395-011-559-108
Manufacturer:EDAC
Manufacturer Number:395-011-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-559-108

Detailed Description

Enhance your PCB assembly with our high-quality Board To Board PCB Connector, designed for seamless and efficient connectivity. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row layout and 11 copper alloy contact positions, it provides ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing offer precise and secure connections, while the right-angle mount orientation allows for flexible PCB arrangement. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Upgrade your PCB design with this essential component for optimal performance and longevity.