395-011-559-404

Heilind Number:EDA395-011-559-404
Manufacturer:EDAC
Manufacturer Number:395-011-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-559-404

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring reliable data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation allows for flexible installation options. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.