395-011-559-412

Heilind Number:EDA395-011-559-412
Manufacturer:EDAC
Manufacturer Number:395-011-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 11 positions in a single row, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability while maintaining a sleek aesthetic. With a right-angle mount orientation and a pitch of .1 inches, it offers versatility in installation. The contact material, made of copper alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for seamless and secure connectivity.