395-011-559-658

Heilind Number:EDA395-011-559-658
Manufacturer:EDAC
Manufacturer Number:395-011-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-559-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 11 positions on a single row, ensuring optimal efficiency for your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. The sleek black finish adds a touch of sophistication to your assembly, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and a pitch of .1 inches, it provides seamless power and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Elevate your PCB design with this essential component, meeting your connectivity needs with precision and quality.