395-012-520-102

Heilind Number:EDA395-012-520-102
Manufacturer:EDAC
Manufacturer Number:395-012-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 12 positions in a single row, it ensures seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Designed for straight mounting orientation, it's easy to install. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB assemblies with this essential connector for optimal performance.