395-012-520-158

Heilind Number:EDA395-012-520-158
Manufacturer:EDAC
Manufacturer Number:395-012-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-158

Detailed Description

Enhance connectivity in your electronic projects with this sleek and durable Black Board To Board PCB Connector. With a compact design featuring 12 positions and a single row, it offers seamless integration for your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and reliability. The Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this essential connector, designed for optimal performance and longevity.