395-012-520-201

Heilind Number:EDA395-012-520-201
Manufacturer:EDAC
Manufacturer Number:395-012-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-201

Detailed Description

Enhance connectivity on your PCB with this sleek and reliable Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transfer. With two rows of twelve positions each, it offers ample room for multiple connections. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this high-performance connector.