395-012-520-403

Heilind Number:EDA395-012-520-403
Manufacturer:EDAC
Manufacturer Number:395-012-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-403

Detailed Description

Enhance your PCB connectivity with our premium Black Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 12 positions, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions today.