395-012-520-458

Heilind Number:EDA395-012-520-458
Manufacturer:EDAC
Manufacturer Number:395-012-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-458

Detailed Description

Enhance connectivity within your PCB setup with our high-performance 12-position Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Its single-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects.