395-012-520-488

Heilind Number:EDA395-012-520-488
Manufacturer:EDAC
Manufacturer Number:395-012-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board-to-Board PCB Connector. Featuring a single row design with 12 positions, it ensures seamless data transfer between circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Upgrade your PCB assembly with this essential component for efficient and reliable data transmission.