395-012-520-512

Heilind Number:EDA395-012-520-512
Manufacturer:EDAC
Manufacturer Number:395-012-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-512

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board-To-Board PCB Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. The copper alloy contact material guarantees efficient conductivity, while its black color adds a sleek touch to your PCB assembly. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration and precise alignment. Featuring 12 positions and a straight mount orientation, it facilitates secure and stable connections on your circuit board. Engineered for versatility, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality PCB connector.