395-012-520-603

Heilind Number:EDA395-012-520-603
Manufacturer:EDAC
Manufacturer Number:395-012-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-603

Detailed Description

Enhance your PCB connectivity with our 12-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with precision, the contact material is made of copper alloy, promising efficient signal transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.