395-012-520-802

Heilind Number:EDA395-012-520-802
Manufacturer:EDAC
Manufacturer Number:395-012-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-802

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector, designed for seamless integration on your PCB. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of 12 copper alloy contact positions each, this connector offers reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise mounting, while the straight orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Elevate your electronic projects with this essential component.