395-012-520-803

Heilind Number:EDA395-012-520-803
Manufacturer:EDAC
Manufacturer Number:395-012-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a straight mount orientation and a pitch of .1 inch, it offers easy installation and secure connections. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 12 positions accommodate multiple connections. Ideal for professional electronics assembly, this black connector is a must-have for your PCB projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Elevate your PCB design with this essential component.