395-012-520-804

Heilind Number:EDA395-012-520-804
Manufacturer:EDAC
Manufacturer Number:395-012-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-804

Detailed Description

Enhance connectivity within your electronic devices with our 12-position straight-mount board-to-board PCB connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in a wide temperature range from -40 to 105°C. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates efficient signal transmission. The .2-inch row spacing allows for easy installation on your PCB. Trust in its 3A amperage and robust construction for secure and stable connections, making it an essential component for your projects.