395-012-520-808

Heilind Number:EDA395-012-520-808
Manufacturer:EDAC
Manufacturer Number:395-012-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-808

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features 12 positions with a pitch of .1 inches, ensuring secure and seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various operating conditions, with an operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contact material provides excellent conductivity, while the straight mount orientation offers easy installation. Perfect for demanding applications, this connector is a must-have for any electronic project.