395-012-520-858

Heilind Number:EDA395-012-520-858
Manufacturer:EDAC
Manufacturer Number:395-012-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-520-858

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 12 copper alloy contact positions and a pitch of .1 inches, it offers seamless data transfer and power delivery. The straight mount orientation and compact design make it perfect for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your circuit boards with this reliable and efficient solution.