395-012-521-101

Heilind Number:EDA395-012-521-101
Manufacturer:EDAC
Manufacturer Number:395-012-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for streamlined integration, this versatile connector features a single row layout with 12 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your design with this essential component for seamless data and power transfer.