395-012-521-102

Heilind Number:EDA395-012-521-102
Manufacturer:EDAC
Manufacturer Number:395-012-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-102

Detailed Description

Enhance your circuit connectivity with this high-quality black PCB connector. Designed for seamless integration, it features 12 positions and a single row layout with a .1-inch pitch, ensuring precision in your board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation and copper alloy contacts, it offers reliable performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in electronics and beyond. Upgrade your setup with this essential component for efficient and secure card edge connections.