395-012-521-103

Heilind Number:EDA395-012-521-103
Manufacturer:EDAC
Manufacturer Number:395-012-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-103

Detailed Description

Enhance connectivity within your electronic devices with our sleek Board To Board PCB Connector. Designed with precision, this connector features 12 positions for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh conditions. Crafted with copper alloy contacts and a black finish, it guarantees efficient power delivery with minimal signal loss. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation, making it a valuable addition to your electronic assembly projects. Elevate your connectivity game with this high-quality component.