395-012-521-107

Heilind Number:EDA395-012-521-107
Manufacturer:EDAC
Manufacturer Number:395-012-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-107

Detailed Description

Enhance your PCB assembly with our sophisticated Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers seamless connectivity in tight spaces. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Boasting 12 positions and a straight mount orientation, it allows for efficient and secure PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transfer and connectivity.