395-012-521-108

Heilind Number:EDA395-012-521-108
Manufacturer:EDAC
Manufacturer Number:395-012-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ideal for efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any environment. Its straight mount orientation offers easy installation. Crafted with copper alloy contacts, it provides excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.