395-012-521-112

Heilind Number:EDA395-012-521-112
Manufacturer:EDAC
Manufacturer Number:395-012-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-112

Detailed Description

Elevate your connectivity with this sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a straight mount orientation, ensuring a secure and stable connection. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for high-density applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for efficient and reliable PCB connections.