395-012-521-158

Heilind Number:EDA395-012-521-158
Manufacturer:EDAC
Manufacturer Number:395-012-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-158

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a single row layout with 12 positions and a pitch of .1 inches, this connector ensures secure and precise connections on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a straight mount orientation and .2-inch row spacing, it's easy to install and suitable for various applications. Operable in temperatures ranging from -40 to 105°C, it offers reliable performance even in challenging environments. Elevate your PCB connectivity with this essential component.