395-012-521-201

Heilind Number:EDA395-012-521-201
Manufacturer:EDAC
Manufacturer Number:395-012-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-201

Detailed Description

Enhance your PCB connection with this high-performing board-to-board card edge connector. Designed for optimum functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power transmission with minimal signal loss. The 12-position design and straight mount orientation make it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity experience with this essential component.