395-012-521-203

Heilind Number:EDA395-012-521-203
Manufacturer:EDAC
Manufacturer Number:395-012-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-203

Detailed Description

Enhance connectivity in your electronic projects with this robust Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions spread across 2 rows, ensuring efficient data transfer. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. The straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Upgrade your electronic assemblies with this high-quality connector.