395-012-521-204

Heilind Number:EDA395-012-521-204
Manufacturer:EDAC
Manufacturer Number:395-012-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-204

Detailed Description

Enhance your circuit connectivity with this sleek Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 12 positions spread across 2 rows, offering ample space for secure linking. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in various environments. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise, efficient connections. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.