395-012-521-207

Heilind Number:EDA395-012-521-207
Manufacturer:EDAC
Manufacturer Number:395-012-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and two rows of 12 positions each, it offers ample connectivity options for your projects. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your PCB assembly with this essential component, perfect for various applications in electronics and beyond.