395-012-521-208

Heilind Number:EDA395-012-521-208
Manufacturer:EDAC
Manufacturer Number:395-012-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-208

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers a reliable and efficient solution for your PCB assembly needs. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and stable connectivity. The 2-row, 12-position configuration with a pitch of .1 inches and row spacing of .2 inches allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for achieving optimal performance in your projects. Upgrade your setup today and experience the difference.