395-012-521-212

Heilind Number:EDA395-012-521-212
Manufacturer:EDAC
Manufacturer Number:395-012-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-212

Detailed Description

Enhance your connectivity with this high-performance 12-position board-to-board PCB connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation in various environments. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, consumer electronics, and automotive. Upgrade your connectivity solution today with this essential component.