395-012-521-288

Heilind Number:EDA395-012-521-288
Manufacturer:EDAC
Manufacturer Number:395-012-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures safety and durability in any application. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. With 12 positions, it offers ample connectivity options. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for diverse environments. Upgrade your setup with this essential connector.