395-012-521-402

Heilind Number:EDA395-012-521-402
Manufacturer:EDAC
Manufacturer Number:395-012-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable connections. With a pitch of .1 inch and 12 positions, it offers seamless integration on your PCB. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today.