395-012-521-404

Heilind Number:EDA395-012-521-404
Manufacturer:EDAC
Manufacturer Number:395-012-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 12 positions in a single row, ensuring optimal space utilization on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precision and reliability are assured. Crafted with copper alloy contacts, it offers excellent conductivity for seamless data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.