395-012-521-407

Heilind Number:EDA395-012-521-407
Manufacturer:EDAC
Manufacturer Number:395-012-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-407

Detailed Description

Enhance connectivity in your electronics with this Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 12 positions, perfect for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various environments. The straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your devices with this high-quality connector for seamless performance.