395-012-521-412

Heilind Number:EDA395-012-521-412
Manufacturer:EDAC
Manufacturer Number:395-012-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3A. The copper alloy contact material guarantees secure and efficient data transmission across its 12 positions, ideal for various electronic applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Elevate your connectivity with this essential component.