395-012-521-488

Heilind Number:EDA395-012-521-488
Manufacturer:EDAC
Manufacturer Number:395-012-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-488

Detailed Description

Enhance your PCB connectivity with our high-performance 12-position straight-mount card edge connector. Designed for seamless board-to-board integration, this essential component features a durable UL 94V-0 thermoplastic polyester housing and precision-engineered copper alloy contacts. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it ensures reliable power and signal transmission in even the most demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout, while the black color adds a sleek touch to your assembly. Trust in our connector to deliver optimal performance and durability for your electronic projects.