395-012-521-503

Heilind Number:EDA395-012-521-503
Manufacturer:EDAC
Manufacturer Number:395-012-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh environments. Featuring two rows of 12 copper alloy contacts with a pitch of .1 inches, it offers seamless data transfer with minimal signal loss. The straight mount orientation and compact design make it easy to integrate into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.