395-012-521-504

Heilind Number:EDA395-012-521-504
Manufacturer:EDAC
Manufacturer Number:395-012-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into any setup. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The copper alloy contact material and 12 positions guarantee secure and efficient data transfer. Its straight mount orientation and compact .1" pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Perfect for various applications, this connector is a must-have component for your PCB assembly projects.