395-012-521-512

Heilind Number:EDA395-012-521-512
Manufacturer:EDAC
Manufacturer Number:395-012-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-512

Detailed Description

Enhance your connectivity solutions with this dual-row Black Card Edge Connector, designed for seamless integration on PCBs. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring 12 positions with a pitch of .1 inches, it facilitates efficient data transfer. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Upgrade your electronic assemblies with this high-quality connector for enhanced performance and longevity.