395-012-521-558

Heilind Number:EDA395-012-521-558
Manufacturer:EDAC
Manufacturer Number:395-012-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-558

Detailed Description

Easily connect two PCBs with our 2-row black Card Edge Connector, designed for seamless board-to-board integration. Featuring 12 positions with a .1-inch pitch, this connector ensures secure and reliable data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.